Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-166
- Mfr. Part No.:
- SKC62/MO / S55195-A128
- Brand:
- Siemens
Subtotal (1 unit)*
$4,484.15
(exc. GST)
$4,932.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,484.15 |
*price indicative
- RS Stock No.:
- 639-166
- Mfr. Part No.:
- SKC62/MO / S55195-A128
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 20s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | EN 60730, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 20s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals EN 60730, EAC, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic Actuators are designed to provide precise and powerful control for valves, delivering a force of 2800 N. Equipped with the Modbus RTU communication protocol, these actuators ensure seamless integration into modern industrial automation systems, allowing for remote monitoring and control. The robust, high-performance design makes them ideal for demanding environments where accurate valve control is essential. Whether for process control or automation tasks, these actuators offer both efficiency and reliability.
For direct mounting on valves
CE and UKCA compliant
ROHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Insertion & Extraction Tools
- Connector Tool Kits
