SMC Pressure Switch PNP Open Collector 0 MPa to 10 bar

Subtotal (1 unit)*

$312.84

(exc. GST)

$344.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.84

*price indicative

RS Stock No.:
270-2889
Mfr. Part No.:
ISE1-01-55L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0MPa

Contact Configuration

PNP Open Collector

Pressure Type

Positive Pressure

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

The SMC ISE1 compact pressure switch is use for positive pressure. It has easy and simple wiring.

Quick response

High accuracy

Adjustable hysteresis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy