SMC Pressure Sensor Pressure Switch PNP Open Collector 0 bar to -1.01 bar
- RS Stock No.:
- 280-8185
- Mfr. Part No.:
- ZSE20-P-01-L
- Brand:
- SMC
Subtotal (1 unit)*
$190.34
(exc. GST)
$209.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.34 |
*price indicative
- RS Stock No.:
- 280-8185
- Mfr. Part No.:
- ZSE20-P-01-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Sensor Pressure Switch | |
| Contact Configuration | PNP Open Collector | |
| Minimum Operating Pressure | 0 bar | |
| Maximum Operating Pressure | -1.01 bar | |
| Connection Thread Standard | R | |
| Current | 25 mA, 80 mA | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | 5 °C | |
| Mount Type | Bracket, Panel | |
| Port Gender | Male/Female | |
| Port Size | 1/8 in R | |
| Pressure Type | Digital Pressure, Vacuum Pressure | |
| Series | ZSE20 | |
| Standards/Approvals | RoHS, CE, UKCA, UL/CSA | |
| Suitable Medias | Air, Non-Corrosive Gas | |
| Voltage | 12 V dc, 24 V dc | |
| Width | 30 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Sensor Pressure Switch | ||
Contact Configuration PNP Open Collector | ||
Minimum Operating Pressure 0 bar | ||
Maximum Operating Pressure -1.01 bar | ||
Connection Thread Standard R | ||
Current 25 mA, 80 mA | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature 5 °C | ||
Mount Type Bracket, Panel | ||
Port Gender Male/Female | ||
Port Size 1/8 in R | ||
Pressure Type Digital Pressure, Vacuum Pressure | ||
Series ZSE20 | ||
Standards/Approvals RoHS, CE, UKCA, UL/CSA | ||
Suitable Medias Air, Non-Corrosive Gas | ||
Voltage 12 V dc, 24 V dc | ||
Width 30 mm | ||
- COO (Country of Origin):
- JP
The SMC pressure switch is a compact, positive pressure switch compatible with ZX or ZR vacuum systems, offering a quick 10ms response time and easy wiring with a plug connector option.
RoHS compliant
Improved operability
- RS Stock No. 2702889
- Mfr. Part No. ISE1-01-55L
Each
$329.30
Related links
- SMC Pressure Switch PNP Open Collector 0 MPa to 10 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Sensor, IP40 0 bar 24V 50 °C
- SMC Pressure Switch PNP 0.1 MPa to 10 bar
- SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- SICK PAC50 Series Pressure Sensor Pressure Switch Gauge Reading
- SICK PAC50 Series Pressure Sensor Pressure Switch Gauge Reading
- SMC Pressure Switch PNP -101 kPa to 0 bar











