SMC Pressure Switch 9.7 bar
- RS Stock No.:
- 235-3113
- Mfr. Part No.:
- ISE2-01-55L
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$250.30
(exc. GST)
$275.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $250.30 |
- RS Stock No.:
- 235-3113
- Mfr. Part No.:
- ISE2-01-55L
- Brand:
- SMC
Related links
- SMC Pressure Switch 9.7 bar
- SMC Pressure Switch, IP40 0 kPa
- SMC Pressure Switch 0.97 bar
- SMC Pressure Switch, M5, M5 X 0.8 T1, NPTF1/8, R(PT)1/8 -101kPa to 2 bar
- SMC PNP Open Collector 1 Output Pressure Switch, R(PT) 1/8 0MPa to 10bar
- SMC Pressure Switch 10 bar
- SMC Pressure Switch 1.01 bar
- SMC Pressure Switch -1.01 bar