SMC Pressure Switch, M5, M5 X 0.8 T1, NPTF1/8, R(PT)1/8 -101kPa to 2 bar
- RS Stock No.:
- 270-5168
- Mfr. Part No.:
- ZSE1-00-55L
- Brand:
- SMC
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$280.22
(exc. GST)
$308.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $280.22 |
- RS Stock No.:
- 270-5168
- Mfr. Part No.:
- ZSE1-00-55L
- Brand:
- SMC
Related links
- SMC Pressure Switch, M5, M5 T1, NPTF1/8, R(PT) 1/8 -101kPa to 2 bar
- SMC PNP Open Collector 1 Output Pressure Switch, R(PT) 1/8 0MPa to 10bar
- SMC Pressure Switch, IP40 0 kPa
- SMC Pressure Switch -1.01 bar
- SMC Pressure Switch 9.7 bar
- SMC PNP Open Collector 2 Outputs Pressure Switch, M5 x 0.8 -1bar to 10bar
- SMC Vacuum Switch, R(PT) 1/8 -27kPa to 5 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...