SMC Pressure Switch SPDT 0 kPa to 1 bar

Subtotal (1 unit)*

$223.27

(exc. GST)

$245.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.27

*price indicative

RS Stock No.:
402-763
Mfr. Part No.:
ISE2L-01-55L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Port Size

1/8 in

Minimum Operating Pressure

0kPa

Switch Output

SPDT

Current

20mA

Contact Configuration

SPDT

Suitable Medias

Air, Non-Corrosive Gas, Gas

Mount Type

Panel

Pressure Type

Low Pressure

Voltage

24V

Analogue Output

Yes

Series

ISE2L

Maximum Operating Pressure

1 bar

Connection Thread Standard

M5 x 0.8

Port Gender

Female

Maximum Operating Temperature

85°C

Height

60mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

IP Rating

IP65

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC Compact pressure switch series ZSE2/ISE2 is engineered to provide exceptional performance in both vacuum and positive pressure applications. Designed with versatility in mind, this device integrates seamlessly with systems requiring precise pressure control, making it an ideal solution for general pneumatics. The robust construction and advanced features ensure reliable operation across various settings. Featuring a clear indicator light for operational status, this switch promotes ease of use, while its multiple wiring options accommodate diverse installation needs.

Indicator light provides immediate visual feedback of operational status

High-grade materials enhance durability and reliability in demanding conditions

Integrated protection against power supply fluctuations ensures stability over time

Lightweight design facilitates easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy