SMC Pressure Switch 0.1 MPa to 0.7 MPa
- RS Stock No.:
- 255-2880
- Mfr. Part No.:
- IS10E-40-F04-6L-D
- Brand:
- SMC
Subtotal (1 unit)*
$220.17
(exc. GST)
$242.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.17 |
*price indicative
- RS Stock No.:
- 255-2880
- Mfr. Part No.:
- IS10E-40-F04-6L-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | 1/2 in | |
| Current | 20mA | |
| Switch Output | NPN or PNP | |
| Suitable Medias | Air | |
| Pressure Type | Relieving Type | |
| Mount Type | Bracket | |
| Voltage | 100V | |
| Series | AC | |
| Maximum Operating Pressure | 0.7 MPa | |
| Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size 1/2 in | ||
Current 20mA | ||
Switch Output NPN or PNP | ||
Suitable Medias Air | ||
Pressure Type Relieving Type | ||
Mount Type Bracket | ||
Voltage 100V | ||
Series AC | ||
Maximum Operating Pressure 0.7 MPa | ||
Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
SMC Series AC Pressure Switch, 0.7M pa Maximum Operating Pressure, 60 °C Maximum Operating Temperature - IS10E-40-F04-6L-D
This pressure switch is a Compact control device designed to monitor and respond to pneumatic pressure in industrial Air systems. It connects via a G‑threaded port and is mounted using a bracket, providing straightforward integration into existing assemblies where switching based on pressure thresholds is required.
Features & Benefits
• Relieving design prevents overpressure by venting excess Air
• Rated to operate up to 0.7 MPa for robust pressure handling
• Electrical switching at 100V supports common control voltages
• Selectable NPN or PNP output for flexible signalling options
• Low operating current of 20 mA reduces control circuit load
• IP40 enclosure offers Basic protection in controlled environments
• Rated to operate up to 0.7 MPa for robust pressure handling
• Electrical switching at 100V supports common control voltages
• Selectable NPN or PNP output for flexible signalling options
• Low operating current of 20 mA reduces control circuit load
• IP40 enclosure offers Basic protection in controlled environments
Applications
• Suitable for monitoring compressor discharge pressure in factories
• Ideal for automation projects requiring binary pressure feedback
• Used with pneumatic actuators to detect safe operating pressure
• Can be used for pressure interlocks on air‑driven tooling
• Suitable for control panels in non‑hazardous industrial zones
• Ideal for automation projects requiring binary pressure feedback
• Used with pneumatic actuators to detect safe operating pressure
• Can be used for pressure interlocks on air‑driven tooling
• Suitable for control panels in non‑hazardous industrial zones
What media can be used with this device?
It is designed for use with compressed Air and similar clean gaseous media.
What temperatures will the switch tolerate during operation?
It operates reliably between −5 °C and 60 °C without performance degradation.
How is the unit mounted and connected to a system?
It attaches via a bracket and connects through a 1/2 in port using the G‑thread standard.
Is this suitable for hazardous‑area installations?
It is not certified for hazardous areas and should only be used where such certification is not required.
Related links
- SMC Pressure Switch 0.1 MPa to 6 bar
- SMC Pressure Switch 0.1 MPa to 0.7 MPa
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- SMC Pressure Switch 1A 0.1 MPa to 0.7 Mpa
- SMC Pressure Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch, G 1/2 0.1MPa to 0.7 MPa
- SMC Pressure Switch 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch 1 bar to 6 bar
