SMC Pressure Switch 1 bar to 6 bar
- RS Stock No.:
- 255-2879
- Mfr. Part No.:
- IS10E-30-F03-6L-D
- Brand:
- SMC
Subtotal (1 unit)*
$224.43
(exc. GST)
$246.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.43 |
*price indicative
- RS Stock No.:
- 255-2879
- Mfr. Part No.:
- IS10E-30-F03-6L-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1bar | |
| Switch Output | PNP, NPN | |
| Suitable Medias | Air | |
| Pressure Type | Relieving Type | |
| Mount Type | Bracket | |
| Series | AC | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1bar | ||
Switch Output PNP, NPN | ||
Suitable Medias Air | ||
Pressure Type Relieving Type | ||
Mount Type Bracket | ||
Series AC | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC pressure switch with piping adapter is a compact and integrated pressure switch that can be easily installed to facilitate the pressure detection of the line. It has a modular design with uniform body style and offers better visibility and environmental resistance.
Lead wire length is 3m
Mounting position is right
Operating voltage is 100 V or less











