SMC Pressure Switch 0.1 MPa to 6 bar

Subtotal (1 unit)*

$240.80

(exc. GST)

$264.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.80

*price indicative

RS Stock No.:
255-3396
Mfr. Part No.:
IS10E-30-F04-6L-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Port Size

0.25 in

Minimum Operating Pressure

0.1MPa

Current

50mA

Pressure Type

Positive Pressure

Voltage

24V

Series

IS10

Maximum Operating Pressure

6 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Height

52mm

Standards/Approvals

No

IP Rating

IP40

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC makes this IS10 series of compact, integrated pressure switch can be easily installed to facilitate the pressure detection of the line. It is applicable for use with AC30 series. It comes with 3 meter long lead wire. The operating voltage of 100 V AC/DC or less. The max. operating current for 24 V AC/DC or less is 50 mA, for 48 V AC/DC or less is 40 mA and for 100 V AC/DC or less is 20 mA.

The set pressure range is from 0.1 to 0.6 MPa

The port size is 1/2 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy