SMC Pressure Switch 0.1 MPa to 0.7 MPa

Subtotal (1 unit)*

$216.23

(exc. GST)

$237.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.23

*price indicative

RS Stock No.:
255-2877
Mfr. Part No.:
IS10E-20-F02-6L-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0.1MPa

Port Size

1/4 in

Current

20mA

Switch Output

PNP, NPN

Suitable Medias

Air

Pressure Type

Relieving Type

Mount Type

Bracket

Voltage

100V

Series

AC

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-5°C

Connection Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Width

23mm

Hazardous Area Certification

Not explosion-proof

COO (Country of Origin):
JP

SMC Series AC Pressure Switch, 20mA Current, 0.7Mpa Maximum Operating Pressure - IS10E-20-F02-6L-D


This pressure switch is a Compact pneumatic sensing device designed to monitor and control Air pressure in industrial automation systems. It operates within typical workshop temperature ranges and is mounted via a bracket for stable installation. The unit offers selectable electronic outputs and connects through a standard G‑threaded port to integrate with existing pneumatic lines.

Features & Benefits


• 0.7 MPa maximum operating pressure provides secure pressure limits
• Relieving-type design prevents overpressure during release
• PNP and NPN switch outputs allow flexible control logic
• 20 mA current rating supports low-power signalling
• 100V rated voltage supports common industrial control supplies
• 23mm width enables installation in Compact control panels

Applications


• Suitable for compressed Air monitoring in assembly lines
• Ideal for valve actuation feedback in pneumatic systems
• Used for pressure control in packaging machinery
• Suitable for integration with PLC input modules requiring PNP/NPN
• Used for safety interlock sensing where pressure relief is needed

What media can be sensed with this device?


It is specified for use with Air and is not rated for other gases or liquids.

What environmental temperature range does it tolerate?


It operates between -5°C and 60°C, allowing use in typical indoor industrial settings.

How is the device physically installed?


A bracket mount is supplied for secure attachment to machinery or panels and the pressure connection uses a 1/4 in G‑threaded port.

Is this unit suitable for hazardous explosive atmospheres?


It is not certified as explosion‑proof and should not be used in classified explosive atmospheres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy