SMC Pressure Switch 0.1 MPa to 1 Mpa

Subtotal (1 unit)*

$226.10

(exc. GST)

$248.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.10

*price indicative

RS Stock No.:
255-2883
Mfr. Part No.:
IS10M-40-6L-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0.1MPa

Switch Output

PNP, NPN

Suitable Medias

Air

Mount Type

Bracket

Series

AC

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC pressure switch is a compact and integrated pressure switch that can be easily installed to facilitate the pressure detection of the line. It has a modular design with uniform body style and offers better visibility and environmental resistance.

Lead wire length is 3m

Body type is standard

Operating voltage is 100 V or less

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy