SMC Pressure Switch 1 bar to 6 bar
- RS Stock No.:
- 235-3111
- Mfr. Part No.:
- IS10E-20F02-6L-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$216.23
(exc. GST)
$237.85
(inc. GST)
- RS Stock No.:
- 235-3111
- Mfr. Part No.:
- IS10E-20F02-6L-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Port Size | 1/4 in G | |
| Minimum Operating Pressure | 1bar | |
| Current | 20mA | |
| Suitable Medias | Air | |
| Voltage | 100V | |
| Series | IS10E | |
| Maximum Operating Pressure | 6 bar | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Height | 66mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Port Size 1/4 in G | ||
Minimum Operating Pressure 1bar | ||
Current 20mA | ||
Suitable Medias Air | ||
Voltage 100V | ||
Series IS10E | ||
Maximum Operating Pressure 6 bar | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 28mm | ||
Height 66mm | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC series IS10 pressure switches really do fit the bill when lack of available machine space is an issue. Designed specifically with space savings in mind, and measuring only 9.8 mm width, they offer similar performance to our popular ZSE30A/ISE30A models but require around 50% less mounting space.
100V AC/DC specifications
Port sizes 1/8, 1/4, 3/8 and 1/2

