Subtotal (1 unit)*
$194.21
(exc. GST)
$213.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.21 |
*price indicative
- RS Stock No.:
- 281-0739
- Mfr. Part No.:
- IS10-01-6L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1bar | |
| Port Size | 1/8 in | |
| Current | 20mA | |
| Contact Configuration | 1A | |
| Suitable Medias | Gas, Air | |
| Pressure Type | Adjustable | |
| Mount Type | Modular | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS Symbol, ISO 10218-1, IEC 60204-1, ISO 4413, ISO 4414 | |
| Height | 52mm | |
| Width | 23mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | Not explosion-proof | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1bar | ||
Port Size 1/8 in | ||
Current 20mA | ||
Contact Configuration 1A | ||
Suitable Medias Gas, Air | ||
Pressure Type Adjustable | ||
Mount Type Modular | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS Symbol, ISO 10218-1, IEC 60204-1, ISO 4413, ISO 4414 | ||
Height 52mm | ||
Width 23mm | ||
IP Rating IP40 | ||
Hazardous Area Certification Not explosion-proof | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
SMC IS10 Series Pressure Switch, 1/8 inch Port Size, 100V Voltage - IS10-01-6L
This pressure switch is a compact pneumatic device designed to monitor and signal pressure in air and inert gas systems. It provides an adjustable switching point for control circuits, includes an LED indicator for visual status, and is suitable for modular installation alongside FRL units in industrial environments.
Features and Benefits:
• Adjustable switching range delivers flexible setpoint control
• 100V rating supports low-voltage AC/DC control circuits
• 20mA current consumption minimises control load
• Repeatability ±0.05MPa ensures consistent actuation
• Hysteresis fixed at 0.08MPa or less prevents chattering
• Rated to 0.7MPa maximum operating pressure for robust service
• 100V rating supports low-voltage AC/DC control circuits
• 20mA current consumption minimises control load
• Repeatability ±0.05MPa ensures consistent actuation
• Hysteresis fixed at 0.08MPa or less prevents chattering
• Rated to 0.7MPa maximum operating pressure for robust service
Applications
• Suitable for compressor outlet pressure monitoring
• Ideal for pneumatic tool supply protection
• Used with inert gas lines in process control panels
• Can be used for automated FRL unit feedback signalling
• Suitable for factory machinery safety interlocks
• Ideal for pneumatic tool supply protection
• Used with inert gas lines in process control panels
• Can be used for automated FRL unit feedback signalling
• Suitable for factory machinery safety interlocks
What port connection does it use for system integration?
It uses a 1/8 inch R-thread port suitable for standard pneumatic fittings.
What environmental enclosure does it offer?
The unit has an IP40 enclosure rating providing protection against solid objects larger than 1mm.
How long can the switching element be expected to last?
Service life is specified as 5 million cycles under recommended conditions.
Are there limits to the operating temperature range?
It operates between -5°C and 60°C, compatible with typical industrial ambient ranges.
Related links
- SMC Pressure Switch 1A 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch 1A 0.7 MPa to 10 bar
- SMC Pressure Switch 1A 0.1 MPa to 4 bar
- SMC Pressure Switch 1A 0.1 MPa to 7 bar
- SMC Vacuum Switch 1A 0.05 MPa to 7 bar
- SMC Vacuum Switch 1 bar to 6 bar
- SMC Pressure Switch 1A 0.1 MPa to 0.7 Mpa
- SMC Pressure Switch 1 bar to 6 bar
