Festo Pressure Switch 0 bar to 8 bar
- RS Stock No.:
- 175-4523
- Mfr. Part No.:
- PEV-W-S-LED-GH
- Brand:
- Festo
Subtotal (1 unit)*
$194.28
(exc. GST)
$213.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.28 |
*price indicative
- RS Stock No.:
- 175-4523
- Mfr. Part No.:
- PEV-W-S-LED-GH
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0bar | |
| Port Size | M5 | |
| Current | 2.5A | |
| Switch Output | SPCO | |
| Suitable Medias | Air | |
| Mount Type | Through Hole | |
| Pressure Type | Relative Pressure | |
| Voltage | 30V | |
| Series | PEV | |
| Maximum Operating Pressure | 8 bar | |
| Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Height | 73.4mm | |
| Standards/Approvals | ISO | |
| Depth | 42mm | |
| Width | 18mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0bar | ||
Port Size M5 | ||
Current 2.5A | ||
Switch Output SPCO | ||
Suitable Medias Air | ||
Mount Type Through Hole | ||
Pressure Type Relative Pressure | ||
Voltage 30V | ||
Series PEV | ||
Maximum Operating Pressure 8 bar | ||
Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Height 73.4mm | ||
Standards/Approvals ISO | ||
Depth 42mm | ||
Width 18mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo PEV Series Pressure Switch, 8 Bar Maximum Operating Pressure, IP65 Ingress Protection - PEV-W-S-LED-GH
This pressure switch monitors and signals air pressure changes within pneumatic systems, operating up to 8 bar of relative pressure. It is designed for panel or equipment mounting in industrial environments where compact size and a clear visual status are required. The device accepts metric-thread connections and provides a single-pole changeover electrical output for integration with control circuits.
Features and Benefits:
• IP65 enclosure preserves function in dusty or wet conditions
• LED status indicator enables fast visual monitoring
• Electrical switching up to 30V and 2500 mA supports control loads
• Operates across 0-8 bar for common pneumatic ranges
• Through-hole mount simplifies secure panel installation
• Male M5 port ensures compact piping connections
• LED status indicator enables fast visual monitoring
• Electrical switching up to 30V and 2500 mA supports control loads
• Operates across 0-8 bar for common pneumatic ranges
• Through-hole mount simplifies secure panel installation
• Male M5 port ensures compact piping connections
Applications
• Suitable for monitoring compressed air line pressure
• Ideal for small pneumatic tooling and valve stations
• Used with control panels requiring compact sensors
• Can be used for machine safety interlock signalling
• Appropriate for factory automation pressure feedback loops
• Ideal for small pneumatic tooling and valve stations
• Used with control panels requiring compact sensors
• Can be used for machine safety interlock signalling
• Appropriate for factory automation pressure feedback loops
What temperature conditions can it tolerate during continuous operation?
It is rated to function reliably between 0°C and 60°C, covering typical indoor industrial ambient ranges.
How is the electrical interface configured for control wiring?
The switch provides a single-pole changeover output compatible with low-voltage DC circuits up to 30V and carrying currents to 2500 mA.
What pressure reference does it use for measurements?
It measures relative pressure, referenced to ambient, suitable for detecting positive air-pressure variations.
Which mechanical thread and gender must mating fittings have?
The connection requires a metric male-thread fitting sized to M5 for direct attachment.
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
