Festo Pressure Switch 0 bar to 8 bar
- RS Stock No.:
- 175-4525
- Distrelec Article No.:
- 304-21-672
- Mfr. Part No.:
- PEV-W-KL-LED-GH
- Brand:
- Festo
Subtotal (1 unit)*
$174.52
(exc. GST)
$191.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.52 |
*price indicative
- RS Stock No.:
- 175-4525
- Distrelec Article No.:
- 304-21-672
- Mfr. Part No.:
- PEV-W-KL-LED-GH
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Switch | |
| Port Size | M5 | |
| Minimum Operating Pressure | 0bar | |
| Switch Output | SPCO | |
| Suitable Medias | Air | |
| Pressure Type | Relative Pressure | |
| Voltage | 30V | |
| Series | PEV | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Connection Thread Standard | Metric | |
| Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Width | 18mm | |
| Standards/Approvals | ISO | |
| Height | 72mm | |
| Depth | 42mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Switch | ||
Port Size M5 | ||
Minimum Operating Pressure 0bar | ||
Switch Output SPCO | ||
Suitable Medias Air | ||
Pressure Type Relative Pressure | ||
Voltage 30V | ||
Series PEV | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Connection Thread Standard Metric | ||
Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Width 18mm | ||
Standards/Approvals ISO | ||
Height 72mm | ||
Depth 42mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
PEV-W-KL-LED-GH
FESTO PEV Pressure Switch
FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
