Festo Pressure Switch 0.8 bar to 10 bar

Subtotal (1 unit)*

$819.10

(exc. GST)

$901.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$819.10

*price indicative

RS Stock No.:
279-5490
Mfr. Part No.:
PE-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Switch

Minimum Operating Pressure

0.8bar

Suitable Medias

Compressed Air

Pressure Type

Relative Pressure

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-5-1

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
BG
The Festo PE converter is designed for vacuum and features a splash-proof design.

Mounting on mounting frame 2N

Ambient temperature -10 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy