Festo Pressure Switch, M5 -1bar to 8bar
- RS Stock No.:
- 279-5492
- Mfr. Part No.:
- PEN-M5
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$555.11
(exc. GST)
$610.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $555.11 |
- RS Stock No.:
- 279-5492
- Mfr. Part No.:
- PEN-M5
- Brand:
- Festo
Related links
- Festo Pressure Switch, M5 0bar to 8bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- Festo Pressure Switch, M5 0bar to 1bar
- Festo Pressure Switch, M5 0.1bar to 0.25 bar
- Festo Vacuum Switch, M5 -1bar to 0bar
- SMC PNP Open Collector 2 Outputs Pressure Switch, M5 x 0.8 -1bar to 10bar
- Festo Pressure Switch, G 1/8 0bar to 8bar
- Festo Pressure Switch, G 1/4 1bar to 10bar