Festo Pressure Switch, M5 0.1bar to 0.25 bar
- RS Stock No.:
- 126-0214
- Mfr. Part No.:
- PE-VK-5.1
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$656.15
(exc. GST)
$721.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $656.15 |
- RS Stock No.:
- 126-0214
- Mfr. Part No.:
- PE-VK-5.1
- Brand:
- Festo
Related links
- Festo Pressure Switch, PK-4 0bar to 0.25 bar
- Festo Pressure Switch, M5 0bar to 1bar
- Festo Pressure Switch, M5 -1bar to 8bar
- Festo Pressure Switch, M5 0bar to 8bar
- Festo Pressure Switch, G 1/8 0bar to 8bar
- Festo Pressure Switch, G 1/8 0.8bar to 10bar
- Festo Pressure Switch 15bar, 15 → 30V, IP40 10 bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar