SMC Pressure Switch SPDT -100 kPa to 1 bar

Subtotal (1 unit)*

$190.83

(exc. GST)

$209.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.83

*price indicative

RS Stock No.:
458-517
Mfr. Part No.:
ZSE20AF-Y-M5-J
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

-100kPa

Port Size

M5

Current

20mA

Switch Output

SPDT

Contact Configuration

SPDT

Suitable Medias

Gas, Air, Non-Corrosive Gas

Pressure Type

Compound

Mount Type

Panel

Voltage

24V

Analogue Output

Yes

Series

ZSE20AF

Maximum Operating Pressure

1 bar

Port Gender

Female

Connection Thread Standard

M5 x 0.8

Maximum Operating Temperature

85°C

Height

60mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

IP Rating

IP65

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC high-precision digital pressure switch that provides more and quicker information at your disposal. It allows you to view two specified items simultaneously for efficient monitoring. With three setting modes available, it ensures easy configuration and time savings. Additionally, the ZSE20(F) supports IO-Link, offering the advantages of seamless integration with SMC, your one-stop supplier for automation needs.

High-Precision Digital Vacuum Switches

M12 connector available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy