SMC 6 mm port 0.6L/min Vacuum Regulator
- RS Stock No.:
- 819-799
- Mfr. Part No.:
- IRV20-LC06G
- Brand:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-799
- Mfr. Part No.:
- IRV20-LC06G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 6 mm | |
| Connection Thread Standard | Metric | |
| Series | IRV20 | |
| Maximum Flow Rate | 0.6L/min | |
| Pressure Gauge Port Thread Standard | Metric | |
| Overall Length | 65mm | |
| Pressure Gauge Port Size | 6 mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 103mm | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 6 mm | ||
Connection Thread Standard Metric | ||
Series IRV20 | ||
Maximum Flow Rate 0.6L/min | ||
Pressure Gauge Port Thread Standard Metric | ||
Overall Length 65mm | ||
Pressure Gauge Port Size 6 mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Standards/Approvals RoHS | ||
Overall Height 103mm | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- JP
The SMC Compact vacuum regulator is designed for efficient Air control, integrating a digital pressure switch for precise panel mounting. This regulator is Ideal for applications requiring improved performance in vacuum systems.
Integrated digital pressure switch for panel mounting enhances user convenience
Weight reduced by 22% compared to prior models, improving efficiency
Robust single sided connections enhance installation flexibility
Standard connections facilitate easy installation and versatility
Related links
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240L/min Vacuum Regulator
