SMC Rc 1/8 port Pressure Gauge
- RS Stock No.:
- 623-434
- Mfr. Part No.:
- P601010-12
- Brand:
- SMC
Subtotal (1 unit)*
$58.25
(exc. GST)
$64.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.25 |
*price indicative
- RS Stock No.:
- 623-434
- Mfr. Part No.:
- P601010-12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Port Size | Rc 1/8 | |
| Connection Thread Standard | NPT | |
| Series | P60 | |
| Pressure Gauge Port Size | 1/8 in | |
| Standards/Approvals | No | |
| Pressure Setting Range | 10.0 → 105.0 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Port Size Rc 1/8 | ||
Connection Thread Standard NPT | ||
Series P60 | ||
Pressure Gauge Port Size 1/8 in | ||
Standards/Approvals No | ||
Pressure Setting Range 10.0 → 105.0 kPa | ||
- COO (Country of Origin):
- JP
The SMC Pressure gauge assembly for vacuum regulators. It provides a visual indication of vacuum pressure levels, helping operators monitor and adjust system performance with precision. This gauge supports flexible mounting angles for optimal visibility. The easy-to-read dial make it a practical solution for on-site vacuum monitoring in automated and manual control setups.
RoHS compliant
Displays vacuum pressure for manual monitoring
Quick installation and removal
Related links
- SMC Rc 1/8 port Pressure Gauge
- SMC Rc 1/8 port Mounting Block
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC AKH12A Check Valve Outlet Female Threaded Rc 1/8 in
- SMC Vacuum Filter - ZF-A Series Rc 1/8 Port Connection
- SMC Rc 1/4 Regulator - 1 MPa G IR2000
- SMC Rc 1/8 Pneumatic Regulator - 2 Mpa, ARX20-01 1000L/min ARX2
- SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, ITV1030-311BS3 4000L/min ITV1000
