SMC 240L/min Vacuum Regulator

Subtotal (1 unit)*

$738.26

(exc. GST)

$812.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.26

*price indicative

RS Stock No.:
646-417
Mfr. Part No.:
IRV20-F04-X3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Regulator

Series

IRV20

Maximum Flow Rate

240L/min

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum regulator series IRV20 is specifically designed to provide precise vacuum control in applications requiring reliable performance. Engineered for ease of installation, it features single-sided connections Ideal for panel mounting and incorporates a digital pressure switch for real-time monitoring. This regulator also boasts built-in one-touch fittings, making attachment and detachment of pressure gauges and switches straightforward. With a flow capacity of up to 240 l/min (ANR), the IRV20 ensures efficient operation and enhanced productivity in various industrial processes. Its robust construction and lightweight design further enhance its push for reliable, space-saving solutions in vacuum management.

Integrated digital pressure switch simplifies monitoring and control

Single-sided connections are designed for easy installation in tight spaces

One-touch fittings allow for effortless attachment and detachment of components

RoHS compliant ensuring environmental sustainability

Standard connections allow for versatile application across different systems

Lightweight design reduces overall installation burden

Constructed to withstand the rigours of industrial environments

Note

This part is with G1/2 connections and without Gauge.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy