SMC 8 mm port 0.6L/min Vacuum Regulator

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
819-794
Mfr. Part No.:
IRV20A-C08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Regulator

Port Size

8 mm

Series

IRV20

Connection Thread Standard

Metric

Maximum Flow Rate

0.6L/min

Pressure Gauge Port Thread Standard

Metric

Pressure Gauge Port Size

8 mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP
The SMC reliable vacuum regulator is designed for efficient performance. Its primary function is to manage vacuum pressure in applications requiring precision and stability, ensuring optimal operation within specified parameters.

Integrated digital pressure switch for panel mounting enhances user convenience

Weight reduced by 22% compared to prior models, improving efficiency

Robust single sided connections enhance installation flexibility

Standard connections facilitate easy installation and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy