Festo Vacuum Pump, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- RS Stock No.:
- 203-9864
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1B-H3
- Brand:
- Festo
Subtotal (1 unit)*
$550.24
(exc. GST)
$605.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $550.24 |
*price indicative
- RS Stock No.:
- 203-9864
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1B-H3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 17L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EMC, RoHS, CE, ISO8573-1:2010, KC-EMV | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 4 mm | |
| Model Number | 8049047 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 17L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 700μm | ||
Series OVEL | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EMC, RoHS, CE, ISO8573-1:2010, KC-EMV | ||
Hazardous Area Certification No | ||
Outlet Port Size 4 mm | ||
Model Number 8049047 | ||
- COO (Country of Origin):
- HU
The Festo OVEL series high vacuum suction nozzle has a T-shaped structure with push-in 4mm vacuum connection. The operating pressure is ranges between 2 bar to 7 bar.
Nominal size nozzle = 0.7 mm
Grade of filtration = 40 μm
Max. vacuum = 92 %
IP40 Protection
Related links
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL-10 series
- Festo Cable 4.2 bar 4 L/min, OVEL series
