Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 718-777
- Mfr. Part No.:
- EKI-7710E-2CPI-BE
- Brand:
- Advantech
Subtotal (1 unit)*
$1,726.87
(exc. GST)
$1,899.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,726.87 |
*price indicative
- RS Stock No.:
- 718-777
- Mfr. Part No.:
- EKI-7710E-2CPI-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | IEC 60068-2-6 | |
| Depth | 105mm | |
| Height | 152mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals IEC 60068-2-6 | ||
Depth 105mm | ||
Height 152mm | ||
Width 74mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is designed for secure and efficient industrial networking with Rapid deployment capability. It ensures reliable operation in harsh environments while meeting Advanced cybersecurity standards for system protection.
IXM function enables fast deployment
Operating temperature range 40 to 75°C
Certified to IEC 62443 4 2 SL2 standard
Related links
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
