Festo Vacuum Pump, TQFN-EP series
- RS Stock No.:
- 203-6128
- Distrelec Article No.:
- 302-18-295
- Mfr. Part No.:
- VN-T4-BP-NRH
- Brand:
- Festo
Subtotal (1 unit)*
$7.32
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.32 |
*price indicative
- RS Stock No.:
- 203-6128
- Distrelec Article No.:
- 302-18-295
- Mfr. Part No.:
- VN-T4-BP-NRH
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Series | TQFN-EP | |
| Silencer | No | |
| Vacuum Gauge | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 195279 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Series TQFN-EP | ||
Silencer No | ||
Vacuum Gauge No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 195279 | ||
- COO (Country of Origin):
- HU
The Festo VN series of mounting plate is used for vacuum generator with 18mm of width. Its maximum tightening torque is 0.5 Nm and used hat-rail mounting.
Ambient temperature 0 to 60 °C
Product weight 4.5 g
Related links
- Festo Vacuum Pump, VN series
- Festo Vacuum Pump, 1 to 8 bar series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, TQFN-EP series
- Festo Vacuum Pump
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
