SMC Vacuum Generator, 1.2 mm nozzle, -84 kPa 100 L/min, ZL112A series
- RS Stock No.:
- 392-169
- Mfr. Part No.:
- ZL112A-G
- Brand:
- SMC
Subtotal (1 unit)*
$489.31
(exc. GST)
$538.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.31 |
*price indicative
- RS Stock No.:
- 392-169
- Mfr. Part No.:
- ZL112A-G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 100L/min | |
| Maximum Vacuum Pressure | -84kPa | |
| Nozzle Diameter | 1.2mm | |
| Series | ZL112A | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Vacuum Port Type | Plug Connection | |
| Maximum Supply Pressure | 0.5MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA-Kennzeichnung | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 100L/min | ||
Maximum Vacuum Pressure -84kPa | ||
Nozzle Diameter 1.2mm | ||
Series ZL112A | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Vacuum Port Type Plug Connection | ||
Maximum Supply Pressure 0.5MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA-Kennzeichnung | ||
- COO (Country of Origin):
- JP
SMC ZL112A Series Vacuum Generator, 100L/min Maximum Suction Flow, -84kPa Maximum Vacuum Pressure - ZL112A-G
This vacuum generator is a Compact pneumatic ejector designed to create negative pressure for industrial handling and automation tasks. It operates using compressed Air to produce suction for component pick-up and evacuation in manufacturing and assembly environments, and includes an integrated silencer and a vacuum pressure gauge for Basic monitoring.
Features & Benefits
• 100L/min maximum suction flow for efficient pick-and-place
• 1.2mm nozzle delivers focused vacuum generation
• Operates to -84kPa to handle moderate vacuum requirements
• Accepts supply pressure up to 0.5MPa for standard plant air
• Rated for use between 5°C and 50°C in typical factory conditions
• Plug connection vacuum port for straightforward tubing attachment
• 1.2mm nozzle delivers focused vacuum generation
• Operates to -84kPa to handle moderate vacuum requirements
• Accepts supply pressure up to 0.5MPa for standard plant air
• Rated for use between 5°C and 50°C in typical factory conditions
• Plug connection vacuum port for straightforward tubing attachment
Applications
• Suitable for robotic pick-and-place in electronics assembly
• Ideal for vacuum gripping of lightweight mechanical parts
• Used with transfer systems in electrical component manufacturing
• Can be used for evacuation and de-gassing in small process tanks
• Ideal for vacuum gripping of lightweight mechanical parts
• Used with transfer systems in electrical component manufacturing
• Can be used for evacuation and de-gassing in small process tanks
What supply pressure does it require for normal operation?
It runs on compressed Air with a standard operating supply up to 0.5MPa and a typical supply pressure of 0.4MPa for published performance.
How is exhaust noise managed in workshop installations?
A built-in silencer reduces exhaust sound and simplifies installation near workstations.
What connection type is provided for the vacuum port?
The vacuum port uses a plug connection to accept compatible tubing or an adaptor for Rc1/8 where required.
Can it function in elevated ambient temperatures?
The unit is specified to operate up to a maximum ambient temperature of 50°C
ensure surrounding equipment does not exceed this.
How does the vacuum gauge aid setup?
The integrated vacuum pressure gauge gives immediate Visual feedback of suction level for quick process adjustments.
Related links
- SMC Vacuum Generator -84 kPa 100 L/min, ZL112A series
- SMC Vacuum Ejector -84 kPa 100 L/min, ZL1 series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -84 kPa 66 L/min, ZM series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -91 kPa 72 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 61 L/min, ZK2 series
