Siemens Managed 24 Port Ethernet Switch
- RS Stock No.:
- 202-3777
- Mfr. Part No.:
- 6GK5224-4GS00-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$4,982.63
(exc. GST)
$5,480.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,982.63 |
*price indicative
- RS Stock No.:
- 202-3777
- Mfr. Part No.:
- 6GK5224-4GS00-2AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Depth | 125mm | |
| Height | 150mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Width | 140mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Depth 125mm | ||
Height 150mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Width 140mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, 28 Ports, 24 RJ45 Ports - 6GK5224-4GS00-2AC2
This Ethernet switch is a high-performance managed device designed to meet the demands of robust network environments. It features 28 ports, including 24 RJ45 and 4 combo SFP ports, allowing flexible connectivity options. The compact design measures 150mm in height, 140mm in width, and 125mm in depth, making it suitable for various installation settings, whether on standard mounting rails or S7 mounting rails.
Features & Benefits
• Integrated managed layer 2 switch enhances network control
• Supports temperatures from -40°C to +70°C for reliability
• Features diagnostic LEDs for real-time monitoring
• Redundant power supply ensures consistent operation
• Multiple VLAN configurations improve network segmentation
• User-friendly web-based management simplifies configuration tasks
Applications
• Suitable for industrial automation systems requiring reliable connectivity
• Used for connecting devices in harsh environments seamlessly
• Ideal for implementing PROFINET IO Device functionalities
• Facilitates high-speed networking in manufacturing plants
• Enables effective redundancy systems in network topologies
How does the powering arrangement contribute to operational reliability?
The device includes a redundant power supply feature, which ensures that even if one power source fails, the switch continues to operate uninterrupted. This is vital for industrial applications where downtime can lead to significant operational losses.
What networking protocols does this device support?
It supports various networking protocols including SNMP for network management, and EtherNet/IP for industrial communication, allowing users to integrate it seamlessly into existing network infrastructures.
How does this device handle network diagnostics and monitoring?
Equipped with diagnostic capabilities, it provides real-time performance statistics and error tracking, which helps in proactive network maintenance and troubleshooting.
Related links
- Siemens Managed 25 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 24 Port Network Switch
- Hirschmann Managed 24 Port Ethernet Switch
