Festo Vacuum Pump, 1.4 mm nozzle, 8 bar 90 L/min, VN series

Subtotal (1 unit)*

$172.94

(exc. GST)

$190.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$172.94

*price indicative

RS Stock No.:
203-6264
Mfr. Part No.:
VN-14-L-T4-PQ2-VA5-RQ3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

90L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

8bar

Nozzle Diameter

1.4mm

Series

VN

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Model Number

193603

Outlet Port Size

1/4 in G

COO (Country of Origin):
HU

Festo Series VN Vacuum Generator, 90 L/min Maximum Suction Flow, 8 Bar Maximum Vacuum Pressure - VN-14-L-T4-PQ2-VA5-RQ3, Numeric Part Number: 193603


This vacuum generator is engineered for efficient suction in various industrial applications. With a nominal size of 1.4mm for its Laval nozzle, it achieves a maximum suction flow rate of 90 L/min. The unit operates effectively between 0°C to +60°C, making it suitable for a range of environments. It features a G 1/4 vacuum inlet port, enabling straightforward integration into existing systems.

Features & Benefits


• High suction rate ensures quick and effective operations

• Flexible mounting options accommodate diverse installation needs

• Designed for a maximum input pressure of 6 bar for optimal performance

• Constructed from Durable materials ensuring long-lasting reliability

• Quick Air supply time of just 0.25s enhances operational efficiency

Applications


• Used for automated handling systems

• Ideal for packaging machinery requiring strong suction

• Utilised in assembly lines where precise vacuum application is essential

• Effective in material transfer processes in manufacturing environments

What is the maximum vacuum pressure achievable with this device?


The device can reach a maximum vacuum pressure of 8 bar, allowing it to handle demanding applications effectively.

How does the operational temperature range impact performance?


The generator operates efficiently within 0°C to +60°C, making it suitable for various ambient conditions while ensuring consistent performance.

What materials are used in the construction of this vacuum generator?


It is MADE from a combination of wrought aluminium alloy, POM, and brass, all of which are designed to withstand low corrosion stress and ensure longevity in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy