Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS Stock No.:
- 204-0144
- Mfr. Part No.:
- VN-10-H-T4-PQ2-VA5-RQ3
- Brand:
- Festo
Subtotal (1 unit)*
$142.65
(exc. GST)
$156.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $142.65 |
*price indicative
- RS Stock No.:
- 204-0144
- Mfr. Part No.:
- VN-10-H-T4-PQ2-VA5-RQ3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 25L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 526153 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 25L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 526153 | ||
- COO (Country of Origin):
- HU
The Festo VN series vacuum generator is standard and high vacuum used with T shape with push-in connector vacuum connection with male thread. It nominal nozzle size is 0.95mm and its maximum operating pressure vacuum is 4.5 bar. Its pneumatic connection QS-8 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN-10-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN-10-H-T4-PQ2-VQ2-O1-P series
