Festo Vacuum Pump, 950 μm nozzle, 4 bar 62.7 L/min, VN series
- RS Stock No.:
- 203-6304
- Mfr. Part No.:
- VN-10-L-T4-PQ2-VA5-RO2
- Brand:
- Festo
Subtotal (1 unit)*
$221.35
(exc. GST)
$243.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.35 |
*price indicative
- RS Stock No.:
- 203-6304
- Mfr. Part No.:
- VN-10-L-T4-PQ2-VA5-RO2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 62.7L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 1/4 in G | |
| Model Number | 549254 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 62.7L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Outlet Port Size 1/4 in G | ||
Model Number 549254 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator is standard, high suction rate and 18mm width with T shape which has plug connector and open silencer with male thread. Its nominal nozzle size is 1.4mm with maximum suction flow rate 62.7 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4 bar 62.7 L/min, 6 mm series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
