Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series

Subtotal (1 unit)*

$158.16

(exc. GST)

$173.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.16

*price indicative

RS Stock No.:
203-6308
Mfr. Part No.:
VN-14-H-T4-PQ2-VA5-RQ3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

51.6L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

5bar

Nozzle Diameter

1.4mm

Series

VN

Outlet Thread Standard

G 1/4

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

Hazardous Area Certification

No

Model Number

193520

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is standard, high vacuum and 14 mm of width with T shape with push-in connector. Its nominal nozzle size is 1.4mm with maximum suction flow rate 51.6 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy