Festo Vacuum Pump, 450 μm nozzle, 4.9 bar 7.2 L/min, VN-05-H-T3-PI4-VI4-RO1-A series

Subtotal (1 unit)*

$292.64

(exc. GST)

$321.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.64

*price indicative

RS Stock No.:
203-6123
Mfr. Part No.:
VN-05-H-T3-PI4-VI4-RO1-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

7.2L/min

Maximum Vacuum Pressure

4.9bar

Nozzle Diameter

450μm

Series

VN-05-H-T3-PI4-VI4-RO1-A

Silencer

Yes

Inlet Thread Standard

G 1/8

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Model Number

537225

Outlet Port Size

G1/8 in (Vacuum Connection)

COO (Country of Origin):
HU
The Festo VN series of vacuum generator used with ejector Pulse which is standard, high vacuum and 18mm of width with T shape which has female thread and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 7.2 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy