Festo Vacuum Pump, 450 μm nozzle, 6 bar 6.1 L/min, VN series

Subtotal (1 unit)*

$134.25

(exc. GST)

$147.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.25

*price indicative

RS Stock No.:
204-0130
Mfr. Part No.:
VN-05-M-T3-PI4-VI4-RO1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

6.1L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

450μm

Series

VN

Silencer

Yes

Inlet Thread Standard

G 1/8

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

Hazardous Area Certification

No

Model Number

193548

Outlet Port Size

1/8 in G

COO (Country of Origin):
HU
The Festo VN series vacuum generator is in-line and high vacuum with female thread and open silencer. It nominal nozzle size is 0.45 mm and its maximum operating pressure vacuum is 6 bar. Its pneumatic connection G1/8 with through-hole mounting.

Ambient temperature 0 °C to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy