Festo Buck Boost Switching Regulators, 450 μm nozzle, 4.9 bar 7.2 L/min, Standard series
- RS Stock No.:
- 203-6120
- Mfr. Part No.:
- VN-05-H-T3-PQ2-VQ2-RO1-B
- Brand:
- Festo
Subtotal (1 unit)*
$498.17
(exc. GST)
$547.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.17 |
*price indicative
- RS Stock No.:
- 203-6120
- Mfr. Part No.:
- VN-05-H-T3-PQ2-VQ2-RO1-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 7.2L/min | |
| Product Type | Buck Boost Switching Regulators | |
| Maximum Vacuum Pressure | 4.9bar | |
| Nozzle Diameter | 450μm | |
| Series | Standard | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 532622 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 7.2L/min | ||
Product Type Buck Boost Switching Regulators | ||
Maximum Vacuum Pressure 4.9bar | ||
Nozzle Diameter 450μm | ||
Series Standard | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 532622 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator is built-in solenoid valve and used with ejector Pulse which is standard, high vacuum and 14mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 7.2 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T3-PI4-VI4-RO1-A series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, 8 mm series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
- Festo Vacuum Generator 3.5 bar 21.8 L/min, VN series
