Festo Vacuum Pump, 450 μm nozzle, 4.9 bar 7.2 L/min, VN series

Subtotal (1 unit)*

$464.92

(exc. GST)

$511.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.92

*price indicative

RS Stock No.:
203-6258
Mfr. Part No.:
VN-05-H-T4-PQ2-VQ2-O1-P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

7.2L/min

Maximum Vacuum Pressure

4.9bar

Nozzle Diameter

450μm

Series

VN

Silencer

Yes

Vacuum Gauge

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

KC, RCM, KC-EMV, CE

Model Number

536796

COO (Country of Origin):
HU

Festo Series VN Vacuum Pump, 7.2L/min Maximum Suction Flow, 4.9 Bar Maximum Vacuum Pressure - VN-05-H-T4-PQ2-VQ2-O1-P, Numeric Part Number: 536796


This vacuum pump is a Compact pneumatic device designed to generate controlled suction for automation and handling tasks. It is intended for use in industrial settings where precise vacuum level monitoring and quiet operation are required, supporting routine pick-and-place, component handling and general vacuum generation duties in electronics and mechanical manufacturing environments.

Features and Benefits:


• Maximum suction flow 7.2 L/min delivers steady handling capacity
• Maximum vacuum pressure 4.9 bar enables strong part pick-up
• Maximum operating temperature 50°C allows elevated ambient use
• QS inlet thread provides quick, standardised hose connection
• Nozzle diameter 0.45mm supports fine vacuum delivery
• Integrated silencer and vacuum gauge reduce noise and aid monitoring

Applications


• Suitable for pick-and-place in automated assembly lines
• Ideal for PCB component handling and gripping operations
• Used for vacuum clamping during small-part machining
• Can be used with end-of-arm tooling for robotic handlers
• Suitable for leak-detection tasks requiring consistent suction

How is connection to existing pneumatic tubing achieved?


The unit uses a QS-standard inlet thread which fits common quick-connect fittings for Rapid integration into pneumatic systems.

What indicators are provided to confirm vacuum level during operation?


A built-in vacuum gauge displays suction level directly on the unit to assist setup and process control.

Are there provisions to reduce acoustic emissions during operation?


Yes, a fitted silencer attenuates exhaust noise to improve workplace conditions.

What environmental condition limits should be observed for reliable operation?


The device should not be used above a maximum operating temperature of 50°C to maintain performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy