ILH-XC01-S390-SC211-WIR200 Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 390 nm 400 mW 125 °, 4-Pin
- RS Stock No.:
- 825-1596
- Mfr. Part No.:
- ILH-XC01-S390-SC211-WIR200
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$20.06
(exc. GST)
$22.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.06 | - |
| 10 - 49 | $19.66 | $4.00 |
| 50 + | $19.04 | $51.00 |
*price indicative
- RS Stock No.:
- 825-1596
- Mfr. Part No.:
- ILH-XC01-S390-SC211-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Radiant Flux | 400mW | |
| Viewing Angle | 125 ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Series | C3535 1 Powerstar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Radiant Flux 400mW | ||
Viewing Angle 125 ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Width 20mm | ||
Standards/Approvals No | ||
Length 21mm | ||
Height 3.5mm | ||
Automotive Standard No | ||
Series C3535 1 Powerstar | ||
- COO (Country of Origin):
- GB
Intelligent LED Solutions UV PowerStar, ILH-Xx01-Sxxx-SC211-WIR200 Series
The ILH-Xx01-Sxxx-SC211-WIR200 series, from Intelligent LED Solutions (ILS), are a family of compact and powerful UV LED arrays. The arrays consist of a TSLC LED mounted on to an ILS UV PowerStar board.
This family of UV LED arrays comes in a variety of TSLC LED options, all of which are compact, high quality and reliable. TSLC UV LEDs also offer a high radiometric power density and design flexibility.
Built on an aluminium substrate, the UV PowerStar arrays offer optimal thermal management. They have been designed primarily for industrial applications, for example; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical and DNA sequencing and inspection equipment.
Features of the UV PowerStar family:
Variety of TSLC chip options
Mounting holes using M3 screws
200 mm connecting wires
PowerStars can be linked together to produce longer chains
TSLC LEDs and viewing angle:
C3535 - 125°
N3535 - 125°
N5050 - 65° or 135°
S5050 - 110°
T7070 - 65°
U9090 - 140°
TSLC UV LED Arrays
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
- RS Stock No. 8251580
- Mfr. Part No. ILH-XO01-S380-SC211-WIR200.
Each
$31.53
- RS Stock No. 8251593
- Mfr. Part No. ILH-XN01-S400-SC211-WIR200.
Each
$32.18
- RS Stock No. 8251578
- Mfr. Part No. ILH-XQ01-S380-SC211-WIR200
Each
$79.27
- RS Stock No. 2269524
- Mfr. Part No. ILH-XO01-S390-SC211-WIR200.
Each
$29.88
Related links
- ILH-XC01-S410-SC211-WIR200. Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 420 nm 440 mW 125 °, 4-Pin
- ILH-XO01-S410-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 420 nm 400 mW 125 °, 4-Pin
- ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 390 nm 360 mW 125 ° Screw package
- ILH-XQ01-S380-SC211-WIR200 Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 390 nm 1 W 135 °, 4-Pin
- ILH-XO01-S390-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 400 nm 1.05 W 125 °, 2-Pin
- ILH-XN01-S400-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 410 nm 400 mW 55 °, 4-Pin
- ILH-XO01-S380-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 380 nm 320 mW 125 °, 4-Pin
- ILH-XC01-S400-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 410 nm 440 mW 125 ° Screw package











