ILH-XQ01-S410-SC211-WIR200. Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 420 nm 1400 mW 135 °, 4-Pin
- RS Stock No.:
- 825-1587
- Distrelec Article No.:
- 301-81-176
- Mfr. Part No.:
- ILH-XQ01-S410-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$76.58
(exc. GST)
$84.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.58 | - |
| 10 - 49 | $74.90 | 2% |
| 50 + | $72.62 | 5% |
*price indicative
- RS Stock No.:
- 825-1587
- Distrelec Article No.:
- 301-81-176
- Mfr. Part No.:
- ILH-XQ01-S410-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 420nm | |
| Radiant Flux | 1400mW | |
| Viewing Angle | 135 ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| LED Material | Metal Alloy Substrate | |
| Mount Type | Surface | |
| Diameter | 21.6mm | |
| Height | 4.55mm | |
| Standards/Approvals | EN60598-1, IEC 61547, EN 55015, IEC62471, ENEC: 61374-2-13, IEC 61000-3-2, IEC/EN 62384, CE: EC 61374-2-13 | |
| Width | 20mm | |
| Length | 21mm | |
| Automotive Standard | No | |
| Series | N5050 1 Powerstar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 420nm | ||
Radiant Flux 1400mW | ||
Viewing Angle 135 ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
LED Material Metal Alloy Substrate | ||
Mount Type Surface | ||
Diameter 21.6mm | ||
Height 4.55mm | ||
Standards/Approvals EN60598-1, IEC 61547, EN 55015, IEC62471, ENEC: 61374-2-13, IEC 61000-3-2, IEC/EN 62384, CE: EC 61374-2-13 | ||
Width 20mm | ||
Length 21mm | ||
Automotive Standard No | ||
Series N5050 1 Powerstar | ||
- COO (Country of Origin):
- GB
Intelligent LED Solutions UV PowerStar, ILH-Xx01-Sxxx-SC211-WIR200 Series
The ILH-Xx01-Sxxx-SC211-WIR200 series, from Intelligent LED Solutions (ILS), are a family of compact and powerful UV LED arrays. The arrays consist of a TSLC LED mounted on to an ILS UV PowerStar board.
This family of UV LED arrays comes in a variety of TSLC LED options, all of which are compact, high quality and reliable. TSLC UV LEDs also offer a high radiometric power density and design flexibility.
Built on an aluminium substrate, the UV PowerStar arrays offer optimal thermal management. They have been designed primarily for industrial applications, for example; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical and DNA sequencing and inspection equipment.
Features of the UV PowerStar family:
Variety of TSLC chip options
Mounting holes using M3 screws
200 mm connecting wires
PowerStars can be linked together to produce longer chains
TSLC LEDs and viewing angle:
C3535 - 125°
N3535 - 125°
N5050 - 65° or 135°
S5050 - 110°
T7070 - 65°
U9090 - 140°
TSLC UV LED Arrays
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
- RS Stock No. 8251562
- Mfr. Part No. ILH-XR01-S385-SC211-WIR200.
Each
$147.44
- RS Stock No. 8251584
- Mfr. Part No. ILH-XO01-S410-SC211-WIR200.
Each
$27.02
- RS Stock No. 8251580
- Mfr. Part No. ILH-XO01-S380-SC211-WIR200.
Each
$31.53
- RS Stock No. 8251568
- Mfr. Part No. ILH-XU01-S410-SC211-WIR200.
Each
$325.54
Related links
- ILH-XR01-S385-SC211-WIR200. Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 400 nm 1400 mW 65 °, 4-Pin
- ILH-XQ01-S380-SC211-WIR200 Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 390 nm 1 W 135 °, 4-Pin
- ILH-XO01-S410-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 420 nm 400 mW 125 °, 4-Pin
- ILH-XU01-S410-SC211-WIR200. Intelligent LED Solutions U9090 1 Powerstar Series 1-LEDs UV LED 420 nm 6500 mW 140 °, 4-Pin
- ILH-XC01-S410-SC211-WIR200. Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 420 nm 440 mW 125 °, 4-Pin
- ILH-XU01-S380-SC211-WIR200. Intelligent LED Solutions ILH-XU01-Sxxx-SC211-WIR200 Series 12-LEDs UV LED 420 nm 9900 mW
- ILH-XO01-S390-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 400 nm 1.05 W 125 °, 2-Pin
- ILH-XO01-S380-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 380 nm 320 mW 125 °, 4-Pin











