ILH-XC01-S410-SC211-WIR200. Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 420 nm 440 mW 125 °, 4-Pin
- RS Stock No.:
- 825-1590
- Mfr. Part No.:
- ILH-XC01-S410-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save $4.30
View bulk pricing optionsSubtotal (1 unit)*
$19.92
(exc. GST)
$21.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.92 | - |
| 10 - 49 | $19.49 | $4.30 |
| 50 + | $18.93 | $49.50 |
*price indicative
- RS Stock No.:
- 825-1590
- Mfr. Part No.:
- ILH-XC01-S410-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| UV Type | UV C | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 420nm | |
| Radiant Flux | 440mW | |
| Package Type | C3535 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| LED Material | Silicone Resin | |
| Mount Type | Surface | |
| Diameter | 21.6mm | |
| Height | 2mm | |
| Width | 2mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | C3535 1 Powerstar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
UV Type UV C | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 420nm | ||
Radiant Flux 440mW | ||
Package Type C3535 | ||
Viewing Angle 125 ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
LED Material Silicone Resin | ||
Mount Type Surface | ||
Diameter 21.6mm | ||
Height 2mm | ||
Width 2mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series C3535 1 Powerstar | ||
- COO (Country of Origin):
- GB
Intelligent LED Solutions UV PowerStar, ILH-Xx01-Sxxx-SC211-WIR200 Series
The ILH-Xx01-Sxxx-SC211-WIR200 series, from Intelligent LED Solutions (ILS), are a family of compact and powerful UV LED arrays. The arrays consist of a TSLC LED mounted on to an ILS UV PowerStar board.
This family of UV LED arrays comes in a variety of TSLC LED options, all of which are compact, high quality and reliable. TSLC UV LEDs also offer a high radiometric power density and design flexibility.
Built on an aluminium substrate, the UV PowerStar arrays offer optimal thermal management. They have been designed primarily for industrial applications, for example; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical and DNA sequencing and inspection equipment.
Features of the UV PowerStar family:
Variety of TSLC chip options
Mounting holes using M3 screws
200 mm connecting wires
PowerStars can be linked together to produce longer chains
TSLC LEDs and viewing angle:
C3535 - 125°
N3535 - 125°
N5050 - 65° or 135°
S5050 - 110°
T7070 - 65°
U9090 - 140°
TSLC UV LED Arrays
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Related links
- ILH-XC01-S390-SC211-WIR200 Intelligent LED Solutions C3535 1 Powerstar Series 1-LEDs UV LED 390 nm 400 mW 125 °, 4-Pin
- ILH-XO01-S410-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 420 nm 400 mW 125 °, 4-Pin
- ILH-XU01-S410-SC211-WIR200. Intelligent LED Solutions U9090 1 Powerstar Series 1-LEDs UV LED 420 nm 6500 mW 140 °, 4-Pin
- ILH-XQ01-S410-SC211-WIR200. Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 420 nm 1400 mW 135 °, 4-Pin
- ILH-XC01-S400-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 410 nm 440 mW 125 ° Screw package
- ILH-XO01-S380-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 380 nm 320 mW 125 °, 4-Pin
- ILS-XC06-S380-SD111. Intelligent LED Solutions C3535 Series 6-LEDs UV LED Array 420 nm 2640 mW 125 °, 2-Pin Surface
- ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 390 nm 360 mW 125 ° Screw package
