ILH-XO01-S390-SC211-WIR200. Intelligent LED Solutions N3535 1 Powerstar Series 1-LEDs UV LED 400 nm 1.05 W 125 °, 2-Pin

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$31.45

(exc. GST)

$34.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.45-
5 - 9$30.512%
10 - 24$29.585%
25 - 49$28.957%
50 +$28.339%

*price indicative

RS Stock No.:
226-9524
Distrelec Article No.:
302-96-130
Mfr. Part No.:
ILH-XO01-S390-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED

Number of LEDs

1

UV Type

UV A

Peak Wavelength

400nm

Radiant Flux

1.05W

Viewing Angle

125 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Through Hole

Width

20mm

Length

21mm

Height

3.5mm

Standards/Approvals

No

Automotive Standard

No

Series

N3535 1 Powerstar

COO (Country of Origin):
GB
The Intelligent LED Solutions UV PowerStar product is a compact, high quality and reliable TSLC N3535 1-chip UV LED, with primary 55 or 125 degree lens, featuring high radiometric power density and design flexibility. The UV PowerStar range is suited to demanding industrial applications and features a vertical chip structure on a patented metal alloy substrate, offering advances in optical output and high thermal conductivity. They are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It is available with 200mm wires as standard.

Mounting holes using M3 screws allows easy installation

Suitable heatsinks available – check options in heatsink section

Current up to 1000mA

Each
$27.02
Each
$20.06
Each
$79.27
Each
$31.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy