ILH-XQ01-S380-SC211-WIR200 Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 390 nm 1 W 135 °, 4-Pin

Get a bulk buy discount

Add 10 more to save $0.90

View bulk pricing options

Subtotal (1 unit)*

$79.27

(exc. GST)

$87.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$79.27-
10 - 49$79.18$0.90
50 +$78.60$33.50

*price indicative

RS Stock No.:
825-1578
Mfr. Part No.:
ILH-XQ01-S380-SC211-WIR200
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

UV LED

UV Type

UV A

Peak Wavelength

390nm

Radiant Flux

1W

Viewing Angle

135 °

Lens Shape

Dome

Number of Pins

4

LED Material

Silicon

Mount Type

Surface

Standards/Approvals

IEC62471 Risk Group 3EN60598-1CE: EC 61374-2-13EN 55015IEC 61547IEC 61000-3-2ENEC: 61374-2-13IEC/EN 62384IEC 62471:2006

Height

4.55mm

Length

21mm

Width

20mm

Automotive Standard

No

Series

N5050 1 Powerstar

COO (Country of Origin):
GB

Intelligent LED Solutions UV PowerStar, ILH-Xx01-Sxxx-SC211-WIR200 Series


The ILH-Xx01-Sxxx-SC211-WIR200 series, from Intelligent LED Solutions (ILS), are a family of compact and powerful UV LED arrays. The arrays consist of a TSLC LED mounted on to an ILS UV PowerStar board.

This family of UV LED arrays comes in a variety of TSLC LED options, all of which are compact, high quality and reliable. TSLC UV LEDs also offer a high radiometric power density and design flexibility.

Built on an aluminium substrate, the UV PowerStar arrays offer optimal thermal management. They have been designed primarily for industrial applications, for example; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical and DNA sequencing and inspection equipment.

Features of the UV PowerStar family:

Variety of TSLC chip options

Mounting holes using M3 screws

200 mm connecting wires

PowerStars can be linked together to produce longer chains

TSLC LEDs and viewing angle:

C3535 - 125°

N3535 - 125°

N5050 - 65° or 135°

S5050 - 110°

T7070 - 65°

U9090 - 140°

TSLC UV LED Arrays


Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy