CUD7GF1B Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- RS Stock No.:
- 247-1976
- Mfr. Part No.:
- CUD7GF1B
- Brand:
- Seoul Viosys
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-1976
- Mfr. Part No.:
- CUD7GF1B
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 16mW | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3535 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | UV CA3535 (CUD7GF1B) | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UV LED | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Radiant Flux 16mW | ||
Packaging Emitter Tape & Reel | ||
Package Type 3535 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series UV CA3535 (CUD7GF1B) | ||
- COO (Country of Origin):
- KR
The Seoul Viosys deep ultraviolet light emitting diode with peak emission wavelengths from 270nm to 278nm. The LED is sealed in ceramic packages including an optical transparent window. It incorporates state of the art SMD design and low thermal resistance. This is designed for air and water sterilization and tools including chemical and biological analysis in that spectral range.
Lead free product
RoHS compliant
- RS Stock No. 2471985
- Mfr. Part No. CUN0LF1B
Each (In a Pack of 5)
$1.814
- RS Stock No. 2471985P
- Mfr. Part No. CUN0LF1B
Each (Supplied on a Reel)
$1.814
- RS Stock No. 8251565
- Mfr. Part No. ILH-XU01-S380-SC211-WIR200.
Each
$306.63
- RS Stock No. 0553461
- Mfr. Part No. EOLD-275-012
Each
$82.96
Related links
- Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- CUD7GF1B Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- CUD7QF1A Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface Mount package
- CUD8AF1D Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
- Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
- Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface Mount package
- CUN9GF1A Seoul Viosys UV CA3535 (CUN9GF1A) Series 1-LEDs UV LED 395 nm 1650 mW
- Seoul Viosys UV CA3535 (CUN9GF1A) Series 1-LEDs UV LED 395 nm 1650 mW










