CUD8AF1D Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface package
- RS Stock No.:
- 201-9650
- Mfr. Part No.:
- CUD8AF1D
- Brand:
- Seoul Viosys
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$55,293.08
(exc. GST)
$60,822.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $55,293.08 | $110.586 |
| 2 - 3 | $53,910.78 | $107.822 |
| 4 + | $53,081.33 | $106.163 |
*price indicative
- RS Stock No.:
- 201-9650
- Mfr. Part No.:
- CUD8AF1D
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| UV Type | UV B | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 19mW | |
| Package Type | AAP | |
| Viewing Angle | 120 ° | |
| Lens Shape | Flat | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Length | 6.35mm | |
| Automotive Standard | No | |
| Series | AAP | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
UV Type UV B | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Packaging Tape & Reel | ||
Radiant Flux 19mW | ||
Package Type AAP | ||
Viewing Angle 120 ° | ||
Lens Shape Flat | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Length 6.35mm | ||
Automotive Standard No | ||
Series AAP | ||
- COO (Country of Origin):
- KR
The Seoul Viosys AAP series CUD8 is a deep ultraviolet light-emitting diode with peak emission wavelengths from 270nm to 278nm. The LED is sealed in full aluminium packages including an optical transparent window. It is designed for air and water sterilization and tools including chemical and biological analysis in that spectral range.
SMT solderable
Flat lens
Low thermal resistance
Lead Free product
RoHS compliant
- RS Stock No. 2019656
- Mfr. Part No. CUD7QF1A
Each
$8.14
- RS Stock No. 2537098
- Mfr. Part No. VLMU35CR40-275-120
Each
$8.08
- RS Stock No. 2537098P
- Mfr. Part No. VLMU35CR40-275-120
Each (Supplied on a Reel)
$8.08
- RS Stock No. 2280373
- Mfr. Part No. 15335327BA252
Each (On a Reel of 500)
$17.493
Related links
- Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
- Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface Mount package
- CUD7QF1A Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface Mount package
- CUD7GF1B Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- 15335327BA252 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package
- 15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package











