CUD7QF1A Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface package
- RS Stock No.:
- 201-9655
- Mfr. Part No.:
- CUD7QF1A
- Brand:
- Seoul Viosys
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $122.86
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,457.14
(exc. GST)
$2,702.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,457.14 | $4.914 | - |
| 2 - 3 | $2,395.71 | $4.791 | $122.86 |
| 4 + | $2,358.85 | $4.718 | $393.16 |
*price indicative
- RS Stock No.:
- 201-9655
- Mfr. Part No.:
- CUD7QF1A
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| UV Type | UV B | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 1.6mW | |
| Packaging | Tape & Reel | |
| Package Type | 3030 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Flat | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Series | 3030 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
UV Type UV B | ||
Peak Wavelength 275nm | ||
Radiant Flux 1.6mW | ||
Packaging Tape & Reel | ||
Package Type 3030 | ||
Viewing Angle 125 ° | ||
Lens Shape Flat | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Series 3030 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys 3030 series CUD7 is a deep ultraviolet light-emitting diode with peak emission wavelengths from 270nm to 280nm. The LED is sealed in EMC packages with a silicone mold.
SMT solderable
Flat lens
Lead Free product
RoHS compliant
- RS Stock No. 2019656
- Mfr. Part No. CUD7QF1A
Each
$8.14
- RS Stock No. 2185099
- Mfr. Part No. ZEUBE265-1BA-TR
Each
$296.63
- RS Stock No. 1736350P
- Mfr. Part No. OCU-400-UE365-X-T
Each (Supplied on a Reel)
$16.61
- RS Stock No. 1763327
- Mfr. Part No. KTS-2012UV395
Each (In a Pack of 5)
$3.426
Related links
- Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface Mount package
- EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package
- Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
- CUD8AF1D Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
- CUD7GF1B Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface Mount package
- Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface Mount package












