153283407A212 Wurth Elektronik 1-LEDs UV LED 405 nm 190 mW 120 °, 2-Pin Surface package

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-5492
Mfr. Part No.:
153283407A212
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

UV LED

Number of LEDs

1

UV Type

UV A

Peak Wavelength

405nm

Packaging

Tape & Reel

Radiant Flux

190mW

Package Type

2835

Viewing Angle

120 °

Number of Pins

2

Mount Type

Surface

Standards/Approvals

No

Width

2.8mm

Length

3.5mm

Height

700μm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.

UV-A emitting LEDs

Peak wavelengths: 365, 385, 395, 405 nm

Standard 2835 PLCC 2 package

Flat package

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy