15335327CA554 Wurth Elektronik UV LED 275 nm 50 mW 150 °
- RS Stock No.:
- 251-5496
- Mfr. Part No.:
- 15335327CA554
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$17,897.50
(exc. GST)
$19,687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $35.795 | $17,897.50 |
*price indicative
- RS Stock No.:
- 251-5496
- Mfr. Part No.:
- 15335327CA554
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 50mW | |
| Package Type | 3535 | |
| Viewing Angle | 150 ° | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 275nm | ||
Radiant Flux 50mW | ||
Package Type 3535 | ||
Viewing Angle 150 ° | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik UV-C LEDs are an exciting new technology for disinfection purposes. When using UVC LEDs the user has to consider using UV persistent materials such as metals and UV persistent polymers in their applications.
High power output UV LEDs
Low thermal resistance
Peak wavelengths: 275, 365, 385, 395, 405 nm
Standard soldering pad footprint
- RS Stock No. 2515498
- Mfr. Part No. 15335327CA554
Each
$55.68
- RS Stock No. 2515498P
- Mfr. Part No. 15335327CA554
Each (Supplied on a Reel)
$55.68
- RS Stock No. 0485321P
- Mfr. Part No. 156120SS82500
Each (Supplied on a Reel)
$0.681
- RS Stock No. 0485321
- Mfr. Part No. 156120SS82500
Each (On a Tape of 20)
$0.681
Related links
- 15335327CA554 Wurth Elektronik UV LED 275 nm 50 mW 150 °
- Wurth Elektronik UV LED 275 nm 20 mW 140 °
- 15335327CA452 Wurth Elektronik UV LED 275 nm 20 mW 140 °
- 15335327BA252 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package
- 15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface Mount package
- 156120SS82500 Wurth Elektronik UV LED 645 nm 20 °









