CUN0LF1B Seoul Viosys UV 3528 (CUNxLF1B) Series 1-LEDs UV LED 400 nm 210 mW
- RS Stock No.:
- 247-1985
- Mfr. Part No.:
- CUN0LF1B
- Brand:
- Seoul Viosys
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 790 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $1.864 | $9.32 | - |
| 100 - 245 | $1.77 | $8.85 | 5% |
| 250 - 495 | $1.592 | $7.96 | 14% |
| 500 - 995 | $1.436 | $7.18 | 22% |
| 1000 + | $1.296 | $6.48 | 30% |
*price indicative
- RS Stock No.:
- 247-1985
- Mfr. Part No.:
- CUN0LF1B
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UV LED | |
| UV Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 400nm | |
| Radiant Flux | 210mW | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3528 | |
| Lens Shape | Flat | |
| Standards/Approvals | No | |
| Series | UV 3528 (CUNxLF1B) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UV LED | ||
UV Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 400nm | ||
Radiant Flux 210mW | ||
Packaging Emitter Tape & Reel | ||
Package Type 3528 | ||
Lens Shape Flat | ||
Standards/Approvals No | ||
Series UV 3528 (CUNxLF1B) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys UV LED series are designed for mild current operation applications. It incorporates with the state of the art SMD design. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- Seoul Viosys UV 3528 (CUNxLF1B) Series 1-LEDs UV LED 400 nm 210 mW
- CUD7GF1B Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- CUN9GF1A Seoul Viosys UV CA3535 (CUN9GF1A) Series 1-LEDs UV LED 395 nm 1650 mW
- Seoul Viosys UV CA3535 (CUD7GF1B) Series 1-LEDs UV LED 275 nm 16 mW
- Seoul Viosys UV CA3535 (CUN9GF1A) Series 1-LEDs UV LED 395 nm 1650 mW
- CUD7QF1A Seoul Viosys 3030 Series 1-LEDs UV LED 275 nm 1.6 mW 125 °, 2-Pin Surface Mount package
- CUD8AF1D Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
- Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface Mount package
