ILR-OV01-O275-LS004-SC201. Intelligent LED Solutions ILR-OV01-O275-LSxxx-SC201 Series 1-LEDs UV LED 275 nm 4 mW 130 °,
- RS Stock No.:
- 212-5243
- Mfr. Part No.:
- ILR-OV01-O275-LS004-SC201.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $3.40
View bulk pricing optionsSubtotal (1 unit)*
$17.01
(exc. GST)
$18.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.01 | - |
| 5 - 9 | $16.33 | $3.40 |
| 10 - 24 | $15.65 | $13.60 |
| 25 + | $15.30 | $42.75 |
*price indicative
- RS Stock No.:
- 212-5243
- Mfr. Part No.:
- ILR-OV01-O275-LS004-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 4mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Series | ILR-OV01-O275-LSxxx-SC201 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Radiant Flux 4mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Width 35mm | ||
Standards/Approvals No | ||
Length 40mm | ||
Series ILR-OV01-O275-LSxxx-SC201 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LEDiL Selector is designed to work with various silicone optics from LEDiL and are supplied with push-in connectors for ease of connection.
Compact
Optimal Thermal Management
Related links
- ILR-OV01-O275-LS030-SC201. Intelligent LED Solutions ILR-OV01-O275-LSxxx-SC201 Series 1-LEDs UV LED 275 nm 30 mW 130 °,
- ILR-OV01-O275-LS010-SC201. Intelligent LED Solutions ILR-OV01-O275-LSxxx-SC201 Series 1-LEDs UV LED 275 nm 10 mW 130 °,
- ILS-OV12-O275-VL030-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 360 mW
- ILS-OV12-O275-VL004-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 48 mW
- ILS-OV12-O275-VL010-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 140 mW
- ILR-4E01-Z385-LEDIL-SC201. Intelligent LED Solutions 390nm 910mW 130 ° Through Hole
- ILO-LO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 90 °, 2-Pin Surface package
- ILO-LN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 60 °, 2-Pin Surface package
