ILO-LO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 90 °, 2-Pin Surface package

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$140.19

(exc. GST)

$154.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$140.19-
5 - 9$138.091%
10 - 24$136.022%
25 +$133.974%

*price indicative

RS Stock No.:
201-7449
Mfr. Part No.:
ILO-LO04-S270-SC201.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

4

UV Type

UV C

Product Type

UV LED Array

Peak Wavelength

290nm

Radiant Flux

4mW

Viewing Angle

90 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Width

15.8mm

Standards/Approvals

No

Height

3.55mm

Length

15.8mm

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions low power LEDiL selector is a compact, high quality and reliable 1-chip UV LED with primary 90 degree radiance angle lens, featuring high radiometric power density and design flexibility.

LEDiL Selectors can be linked together to produce longer chains

Available with push-in connectors for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy