ILR-OV01-O275-LS030-SC201. Intelligent LED Solutions ILR-OV01-O275-LSxxx-SC201 Series 1-LEDs UV LED 275 nm 30 mW 130 °,

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-5244
Mfr. Part No.:
ILR-OV01-O275-LS030-SC201.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

UV LED

Peak Wavelength

275nm

Radiant Flux

30mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Through Hole

Width

35mm

Standards/Approvals

No

Length

40mm

Series

ILR-OV01-O275-LSxxx-SC201

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions LEDiL Selector is designed to work with various silicone optics from LEDiL and are supplied with push-in connectors for ease of connection.

Compact

Optimal Thermal Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy